
RET0820391M035B | |
|---|---|
DigiKey Part Number | 478-RET0820391M035B-ND |
Manufacturer | |
Manufacturer Product Number | RET0820391M035B |
Description | RET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Operating Temperature | -40°C ~ 105°C | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia x 0.787" L (8.00mm x 20.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12800 | £1.28 |
| 25 | £0.11320 | £2.83 |
| 100 | £0.09660 | £9.66 |
| 300 | £0.08757 | £26.27 |
| 600 | £0.08310 | £49.86 |
| 1,200 | £0.07942 | £95.30 |
| 2,700 | £0.07594 | £205.04 |
| 5,100 | £0.07372 | £375.97 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

