
RET0820152M010B | |
|---|---|
DigiKey Part Number | 478-RET0820152M010B-ND |
Manufacturer | |
Manufacturer Product Number | RET0820152M010B |
Description | RET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.12560 | £3.14 |
| 100 | £0.10780 | £10.78 |
| 300 | £0.09783 | £29.35 |
| 600 | £0.09292 | £55.75 |
| 1,200 | £0.08888 | £106.66 |
| 2,700 | £0.08506 | £229.66 |
| 5,100 | £0.08262 | £421.36 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

