
RET0816471M025B | |
|---|---|
DigiKey Part Number | 478-RET0816471M025B-ND |
Manufacturer | |
Manufacturer Product Number | RET0816471M025B |
Description | RET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Operating Temperature | -40°C ~ 105°C | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia x 0.630" L (8.00mm x 16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08840 | £2.21 |
| 100 | £0.07550 | £7.55 |
| 300 | £0.06810 | £20.43 |
| 600 | £0.06450 | £38.70 |
| 1,200 | £0.06153 | £73.84 |
| 2,700 | £0.05871 | £158.52 |
| 5,100 | £0.05692 | £290.29 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

