
RET0812221M035B | |
|---|---|
DigiKey Part Number | 478-RET0812221M035B-ND |
Manufacturer | |
Manufacturer Product Number | RET0812221M035B |
Description | RET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Operating Temperature | -40°C ~ 105°C | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.07360 | £1.84 |
| 100 | £0.06240 | £6.24 |
| 250 | £0.05712 | £14.28 |
| 500 | £0.05390 | £26.95 |
| 1,000 | £0.05124 | £51.24 |
| 2,500 | £0.04844 | £121.10 |
| 5,000 | £0.04675 | £233.75 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

