
RET0611221M025B | |
|---|---|
DigiKey Part Number | 478-RET0611221M025B-ND |
Manufacturer | |
Manufacturer Product Number | RET0611221M025B |
Description | RET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Operating Temperature | -40°C ~ 105°C | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.248" Dia x 0.433" L (6.30mm x 11.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.05720 | £1.43 |
| 100 | £0.04820 | £4.82 |
| 250 | £0.04396 | £10.99 |
| 500 | £0.04140 | £20.70 |
| 1,000 | £0.03929 | £39.29 |
| 3,000 | £0.03666 | £109.98 |
| 5,000 | £0.03569 | £178.45 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

