
RES0812221M025B | |
|---|---|
DigiKey Part Number | 478-RES0812221M025B-ND |
Manufacturer | |
Manufacturer Product Number | RES0812221M025B |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLG220MEFC8X11.5 | Rubycon | 4,421 | 1189-4171-ND | £0.39000 | Similar |
| 25YXF220MEFCT78X11.5 | Rubycon | 15,439 | 1189-3720-1-ND | £0.29000 | Parametric Equivalent |
| 35YXJ220M8X11.5 | Rubycon | 836 | 35YXJ220M8X11.5-ND | £0.38000 | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4,266 | 1189-1297-ND | £0.37000 | Parametric Equivalent |
| 35ZLH220MEFC8X11.5 | Rubycon | 57,510 | 1189-1863-ND | £0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10500 | £5.25 |
| 100 | £0.09260 | £9.26 |
| 500 | £0.07096 | £35.48 |
| 1,000 | £0.06412 | £64.12 |
| 2,500 | £0.05681 | £142.03 |
| 5,000 | £0.05235 | £261.75 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

