
RES0611221M016B | |
|---|---|
DigiKey Part Number | 478-RES0611221M016B-ND |
Manufacturer | |
Manufacturer Product Number | RES0611221M016B |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | £0.26000 | Parametric Equivalent |
| 16YXJ220MCR6.3X11 | Rubycon | 2,894 | 1189-16YXJ220MCR6.3X11-ND | £0.31000 | Parametric Equivalent |
| 16YXJ220MT16.3X11 | Rubycon | 104,067 | 1189-1546-1-ND | £0.22000 | Parametric Equivalent |
| 16ZLH220MEFC6.3X11 | Rubycon | 6,925 | 1189-1726-ND | £0.23000 | Parametric Equivalent |
| 16ZLJ220M6.3X11 | Rubycon | 26 | 1189-1154-ND | £0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07940 | £3.97 |
| 100 | £0.06970 | £6.97 |
| 500 | £0.05290 | £26.45 |
| 1,000 | £0.04756 | £47.56 |
| 3,000 | £0.04087 | £122.61 |
| 5,000 | £0.03836 | £191.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

