
RES0611101M025B | |
|---|---|
DigiKey Part Number | 478-RES0611101M025B-ND |
Manufacturer | |
Manufacturer Product Number | RES0611101M025B |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KBM025M | CORNELL DUBILIER KNOWLES | 14,615 | 107KBM025M-ND | £0.34000 | Parametric Equivalent |
| 25YXF100MEFCT16.3X11 | Rubycon | 15 | 1189-3987-1-ND | £0.23000 | Parametric Equivalent |
| 25YXM100MEFR6.3X11 | Rubycon | 12,993 | 1189-25YXM100MEFR6.3X11-ND | £0.24000 | Parametric Equivalent |
| 35YXJ100M6.3X11 | Rubycon | 36,613 | 1189-2260-ND | £0.22000 | Parametric Equivalent |
| 35YXJ100MT16.3X11 | Rubycon | 25,414 | 1189-4179-1-ND | £0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10800 | £1.08 |
| 50 | £0.07840 | £3.92 |
| 100 | £0.06880 | £6.88 |
| 500 | £0.05220 | £26.10 |
| 1,000 | £0.04691 | £46.91 |
| 3,000 | £0.04030 | £120.90 |
| 5,000 | £0.03782 | £189.10 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

