
RES0511470M025B | |
|---|---|
DigiKey Part Number | 478-RES0511470M025B-ND |
Manufacturer | |
Manufacturer Product Number | RES0511470M025B |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 570 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ47M5X11 | Rubycon | 986 | 25YXJ47M5X11-ND | £0.17000 | Parametric Equivalent |
| 25YXM47MEFR5X11 | Rubycon | 2,622 | 1189-4118-ND | £0.24000 | Parametric Equivalent |
| 35YXJ47M5X11 | Rubycon | 1,450 | 1189-2919-ND | £0.16000 | Parametric Equivalent |
| 35ZLH47MEFC5X11 | Rubycon | 4,130 | 1189-1302-ND | £0.19000 | Parametric Equivalent |
| 35ZLH47MEFCT15X11 | Rubycon | 745 | 1189-35ZLH47MEFCT15X11-ND | £0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08300 | £0.83 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05220 | £5.22 |
| 500 | £0.03916 | £19.58 |
| 1,000 | £0.03503 | £35.03 |
| 3,000 | £0.02984 | £89.52 |
| 5,000 | £0.02790 | £139.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

