
RES0511100M050B | |
|---|---|
DigiKey Part Number | 478-RES0511100M050B-ND |
Manufacturer | |
Manufacturer Product Number | RES0511100M050B |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10M5X11 | Rubycon | 67,616 | 1189-2322-ND | £0.22000 | Parametric Equivalent |
| 50YXM10MEFR5X11 | Rubycon | 241 | 1189-50YXM10MEFR5X11-ND | £0.25000 | Parametric Equivalent |
| 63YXJ10M5X11 | Rubycon | 1,862 | 63YXJ10M5X11-ND | £0.21000 | Parametric Equivalent |
| 860240672002 | Würth Elektronik | 19,641 | 732-9289-1-ND | £0.13000 | Parametric Equivalent |
| EEU-EB1H100S | Panasonic Industry | 17,486 | P13478-ND | £0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07700 | £0.77 |
| 50 | £0.05520 | £2.76 |
| 100 | £0.04820 | £4.82 |
| 500 | £0.03612 | £18.06 |
| 1,000 | £0.03227 | £32.27 |
| 3,000 | £0.02743 | £82.29 |
| 5,000 | £0.02562 | £128.10 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

