
REH1225222M010K | |
|---|---|
DigiKey Part Number | 478-REH1225222M010KCT-ND - Cut Tape (CT) 478-REH1225222M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1225222M010K |
Description | CAP ALUM 2.2MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.144 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49100 | £4.91 |
| 50 | £0.37280 | £18.64 |
| 100 | £0.33520 | £33.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26468 | £132.34 |
| 1,000 | £0.24466 | £244.66 |
| 1,500 | £0.23455 | £351.82 |
| 2,500 | £0.22329 | £558.23 |
| 3,500 | £0.21666 | £758.31 |
| 5,000 | £0.21026 | £1,051.30 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

