
REH1218470M200K | |
|---|---|
DigiKey Part Number | 478-REH1218470M200KCT-ND - Cut Tape (CT) 478-REH1218470M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1218470M200K |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43000 | £4.30 |
| 50 | £0.32480 | £16.24 |
| 100 | £0.29140 | £29.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23710 | £118.55 |
| 1,000 | £0.21880 | £218.80 |
| 1,500 | £0.20955 | £314.32 |
| 2,500 | £0.19925 | £498.12 |
| 3,500 | £0.19319 | £676.16 |
| 5,000 | £0.18734 | £936.70 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

