
REH1020221M080K | |
|---|---|
DigiKey Part Number | 478-REH1020221M080KCT-ND - Cut Tape (CT) 478-REH1020221M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1020221M080K |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.39200 | £3.92 |
| 50 | £0.29540 | £14.77 |
| 100 | £0.26460 | £26.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.20688 | £124.13 |
| 1,200 | £0.19097 | £229.16 |
| 1,800 | £0.18293 | £329.27 |
| 3,000 | £0.17397 | £521.91 |
| 4,200 | £0.16870 | £708.54 |
| 6,000 | £0.16361 | £981.66 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

