
REH1013101M050K | |
|---|---|
DigiKey Part Number | 478-REH1013101M050KCT-ND - Cut Tape (CT) 478-REH1013101M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1013101M050K |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 364 mA @ 120 Hz | |
Ripple Current @ High Frequency | 520 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21000 | £2.10 |
| 50 | £0.15520 | £7.76 |
| 100 | £0.13750 | £13.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.10118 | £60.71 |
| 1,200 | £0.09226 | £110.71 |
| 1,800 | £0.08775 | £157.95 |
| 3,000 | £0.08272 | £248.16 |
| 4,200 | £0.07976 | £334.99 |
| 6,000 | £0.07690 | £461.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

