2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH05112R2M050K

DigiKey Part Number
478-REH05112R2M050KCT-ND - Cut Tape (CT)
478-REH05112R2M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH05112R2M050K
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14.7 mA @ 120 Hz
Ripple Current @ High Frequency
35 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07600£0.76
50£0.05480£2.74
100£0.04790£4.79
500£0.03578£17.89
1,000£0.03195£31.95
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.03457£69.14
4,000£0.03148£125.92
6,000£0.02991£179.46
10,000£0.02817£281.70
14,000£0.02715£380.10
20,000£0.02616£523.20
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600