560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1016561M025K

DigiKey Part Number
478-REF1016561M025KCT-ND - Cut Tape (CT)
478-REF1016561M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1016561M025K
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
837.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.675 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.25900£2.59
50£0.19200£9.60
100£0.17070£17.07
Tape & Box (TB)
QuantityUnit PriceExt Price
600£0.12993£77.96
1,200£0.11898£142.78
1,800£0.11343£204.17
3,000£0.10725£321.75
4,200£0.10362£435.20
6,000£0.10011£600.66
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400