
REF1016561M025K | |
|---|---|
DigiKey Part Number | 478-REF1016561M025KCT-ND - Cut Tape (CT) 478-REF1016561M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1016561M025K |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 837.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.675 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25900 | £2.59 |
| 50 | £0.19200 | £9.60 |
| 100 | £0.17070 | £17.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.12993 | £77.96 |
| 1,200 | £0.11898 | £142.78 |
| 1,800 | £0.11343 | £204.17 |
| 3,000 | £0.10725 | £321.75 |
| 4,200 | £0.10362 | £435.20 |
| 6,000 | £0.10011 | £600.66 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

