
REF1016471M035K | |
|---|---|
DigiKey Part Number | 478-REF1016471M035KCT-ND - Cut Tape (CT) 478-REF1016471M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1016471M035K |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 763 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.526 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.60000 | £8.60 |
| 10 | £6.19600 | £61.96 |
| 50 | £5.20460 | £260.23 |
| 100 | £4.89270 | £489.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £4.31012 | £2,586.07 |
| 1,200 | £4.15002 | £4,980.02 |
| 1,800 | £4.11318 | £7,403.72 |
| Unit Price without VAT: | £8.60000 |
|---|---|
| Unit Price with VAT: | £10.32000 |

