
REF0816471M016K | |
|---|---|
DigiKey Part Number | 478-REF0816471M016KCT-ND - Cut Tape (CT) 478-REF0816471M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0816471M016K |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 522.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.045 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18200 | £1.82 |
| 50 | £0.13300 | £6.65 |
| 100 | £0.11760 | £11.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | £0.08234 | £78.22 |
| 1,900 | £0.07529 | £143.05 |
| 2,850 | £0.07173 | £204.43 |
| 4,750 | £0.06776 | £321.86 |
| 6,650 | £0.06543 | £435.11 |
| 9,500 | £0.06317 | £600.12 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

