220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0812221M035K

DigiKey Part Number
478-REF0812221M035KCT-ND - Cut Tape (CT)
478-REF0812221M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0812221M035K
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
405 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,014
Factory Stock: 5,700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17800£1.78
50£0.13060£6.53
100£0.11550£11.55
Tape & Box (TB)
QuantityUnit PriceExt Price
950£0.08153£77.45
1,900£0.07454£141.63
2,850£0.07101£202.38
4,750£0.06708£318.63
6,650£0.06476£430.65
9,500£0.06252£593.94
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800