100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0612101M035K

DigiKey Part Number
478-REF0612101M035KCT-ND - Cut Tape (CT)
478-REF0612101M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0612101M035K
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
176 mA @ 120 Hz
Ripple Current @ High Frequency
440 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,433
Factory Stock: 28,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12200£1.22
50£0.08780£4.39
100£0.07720£7.72
500£0.05878£29.39
1,000£0.05294£52.94
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.04809£96.18
4,000£0.04405£176.20
6,000£0.04200£252.00
10,000£0.03973£397.30
14,000£0.03839£537.46
20,000£0.03709£741.80
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000