220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0611221M010K

DigiKey Part Number
478-REF0611221M010KCT-ND - Cut Tape (CT)
478-REF0611221M010KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0611221M010K
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Ripple Current @ High Frequency
455 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,808
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10800£1.08
50£0.07820£3.91
100£0.06850£6.85
500£0.05190£25.95
1,000£0.04665£46.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.04807£96.14
4,000£0.04403£176.12
6,000£0.04199£251.94
10,000£0.03972£397.20
14,000£0.03838£537.32
20,000£0.03708£741.60
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600