
REF05116R8M100K | |
|---|---|
DigiKey Part Number | 478-REF05116R8M100KCT-ND - Cut Tape (CT) 478-REF05116R8M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF05116R8M100K |
Description | CAP ALUM 6.8UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 34.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 86 mA @ 100 kHz | |
Impedance | 1.4 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08700 | £0.87 |
| 50 | £0.06300 | £3.15 |
| 100 | £0.05510 | £5.51 |
| 500 | £0.04140 | £20.70 |
| 1,000 | £0.03706 | £37.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03425 | £68.50 |
| 4,000 | £0.03119 | £124.76 |
| 6,000 | £0.02964 | £177.84 |
| 10,000 | £0.02791 | £279.10 |
| 14,000 | £0.02690 | £376.60 |
| 20,000 | £0.02591 | £518.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

