
REA1325330M350K | |
|---|---|
DigiKey Part Number | 478-REA1325330M350KCT-ND - Cut Tape (CT) 478-REA1325330M350KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1325330M350K |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 287 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.69100 | £6.91 |
| 50 | £0.53140 | £26.57 |
| 100 | £0.48090 | £48.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.40955 | £163.82 |
| 800 | £0.38015 | £304.12 |
| 1,200 | £0.36531 | £438.37 |
| 2,000 | £0.34876 | £697.52 |
| 2,800 | £0.33903 | £949.28 |
| 4,000 | £0.32964 | £1,318.56 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

