1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1325102M035K

DigiKey Part Number
478-REA1325102M035KCT-ND - Cut Tape (CT)
478-REA1325102M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA1325102M035K
Description
CAP ALUM 1MF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.98000£0.98
10£0.63000£6.30
50£0.48240£24.12
100£0.43580£43.58
Tape & Box (TB)
QuantityUnit PriceExt Price
400£0.36035£144.14
800£0.33376£267.01
1,200£0.32034£384.41
2,000£0.30539£610.78
2,800£0.29660£830.48
4,000£0.28810£1,152.40
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600