
REA1321820M100K | |
|---|---|
DigiKey Part Number | 478-REA1321820M100KCT-ND - Cut Tape (CT) 478-REA1321820M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1321820M100K |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 384 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41600 | £4.16 |
| 50 | £0.31440 | £15.72 |
| 100 | £0.28200 | £28.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.23075 | £92.30 |
| 800 | £0.21216 | £169.73 |
| 1,200 | £0.20278 | £243.34 |
| 2,000 | £0.19231 | £384.62 |
| 2,800 | £0.18616 | £521.25 |
| 4,000 | £0.18021 | £720.84 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

