
REA1020221M063K | |
|---|---|
DigiKey Part Number | 478-REA1020221M063KCT-ND - Cut Tape (CT) 478-REA1020221M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1020221M063K |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 415 mA @ 120 Hz | |
Ripple Current @ High Frequency | 581 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34800 | £3.48 |
| 50 | £0.26100 | £13.05 |
| 100 | £0.23330 | £23.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.18142 | £108.85 |
| 1,200 | £0.16707 | £200.48 |
| 1,800 | £0.15983 | £287.69 |
| 3,000 | £0.15176 | £455.28 |
| 4,200 | £0.14702 | £617.48 |
| 6,000 | £0.14244 | £854.64 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

