470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1013471M016K

DigiKey Part Number
478-REA1013471M016KCT-ND - Cut Tape (CT)
478-REA1013471M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA1013471M016K
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
532 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20100£2.01
50£0.14820£7.41
100£0.13130£13.13
Tape & Box (TB)
QuantityUnit PriceExt Price
600£0.10213£61.28
1,200£0.09312£111.74
1,800£0.08857£159.43
3,000£0.08349£250.47
4,200£0.08050£338.10
6,000£0.07761£465.66
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600