
REA08123R3M400K | |
|---|---|
DigiKey Part Number | 478-REA08123R3M400KCT-ND - Cut Tape (CT) 478-REA08123R3M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA08123R3M400K |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17500 | £1.75 |
| 50 | £0.12800 | £6.40 |
| 100 | £0.11310 | £11.31 |
| 500 | £0.08736 | £43.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08177 | £81.77 |
| 2,000 | £0.07482 | £149.64 |
| 3,000 | £0.07131 | £213.93 |
| 5,000 | £0.06739 | £336.95 |
| 7,000 | £0.06509 | £455.63 |
| 10,000 | £0.06287 | £628.70 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

