
REA0812330M050K | |
|---|---|
DigiKey Part Number | 478-REA0812330M050KCT-ND - Cut Tape (CT) 478-REA0812330M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0812330M050K |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 102 mA @ 120 Hz | |
Ripple Current @ High Frequency | 163.2 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10800 | £1.08 |
| 50 | £0.07800 | £3.90 |
| 100 | £0.06830 | £6.83 |
| 500 | £0.05176 | £25.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05342 | £53.42 |
| 2,000 | £0.04852 | £97.04 |
| 3,000 | £0.04604 | £138.12 |
| 5,000 | £0.04328 | £216.40 |
| 7,000 | £0.04166 | £291.62 |
| 10,000 | £0.04008 | £400.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

