
REA0611220M035K | |
|---|---|
DigiKey Part Number | 478-REA0611220M035KCT-ND - Cut Tape (CT) 478-REA0611220M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0611220M035K |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 124.8 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08180 | £4.09 |
| 100 | £0.07180 | £7.18 |
| 500 | £0.05452 | £27.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.05045 | £75.67 |
| 3,000 | £0.04604 | £138.12 |
| 4,500 | £0.04382 | £197.19 |
| 7,500 | £0.04134 | £310.05 |
| 10,500 | £0.03988 | £418.74 |
| 15,000 | £0.03847 | £577.05 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

