Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Upgrade

LD06AA470KAB1A | |
|---|---|
DigiKey Part Number | LD06AA470KAB1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD06AA470KAB1A |
Description | CAP CER 47PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06AA470KAB1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.84754 | £5,695.08 |
| Unit Price without VAT: | £2.84754 |
|---|---|
| Unit Price with VAT: | £3.41705 |




