


1206AA470KAT1A | |
|---|---|
DigiKey Part Number | 478-2949-2-ND - Tape & Reel (TR) 478-2949-1-ND - Cut Tape (CT) 478-2949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA470KAT1A |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA470KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14080 | £7.04 |
| 100 | £0.12560 | £12.56 |
| 500 | £0.10008 | £50.04 |
| 1,000 | £0.09220 | £92.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08248 | £247.44 |
| 6,000 | £0.07773 | £466.38 |
| 9,000 | £0.07535 | £678.15 |
| 15,000 | £0.07271 | £1,090.65 |
| 21,000 | £0.07117 | £1,494.57 |
| 30,000 | £0.06968 | £2,090.40 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

