LD055C104MAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,103
Unit Price: £0.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,383
Unit Price: £0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,158
Unit Price: £0.43000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.08245
Datasheet

Upgrade


KEMET
In Stock: 17,240
Unit Price: £0.40000
Datasheet

Upgrade


KEMET
In Stock: 9,216
Unit Price: £0.49000
Datasheet

Upgrade


KEMET
In Stock: 18,755
Unit Price: £0.28000
Datasheet

Upgrade


KEMET
In Stock: 1,163
Unit Price: £0.43000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD055C104MAB2A

DigiKey Part Number
LD055C104MAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD055C104MAB2A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD055C104MAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.11188£895.04
Unit Price without VAT:£0.11188
Unit Price with VAT:£0.13426