Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM32AR71H106MU | |
|---|---|
DigiKey Part Number | 478-KGM32AR71H106MUTR-ND - Tape & Reel (TR) 478-KGM32AR71H106MUCT-ND - Cut Tape (CT) 478-KGM32AR71H106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR71H106MU |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR71H106MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28600 | £2.86 |
| 50 | £0.21640 | £10.82 |
| 100 | £0.19500 | £19.50 |
| 500 | £0.15894 | £79.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14780 | £147.80 |
| 2,000 | £0.13863 | £277.26 |
| 3,000 | £0.13404 | £402.12 |
| 5,000 | £0.12895 | £644.75 |
| 7,000 | £0.12597 | £881.79 |
| 10,000 | £0.12311 | £1,231.10 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |



