Parametric Equivalent
Parametric Equivalent

KGM32AR71H106ML | |
|---|---|
DigiKey Part Number | 478-KGM32AR71H106MLTR-ND - Tape & Reel (TR) 478-KGM32AR71H106MLCT-ND - Cut Tape (CT) 478-KGM32AR71H106MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR71H106ML |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR71H106ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28900 | £2.89 |
| 50 | £0.21840 | £10.92 |
| 100 | £0.19680 | £19.68 |
| 500 | £0.16042 | £80.21 |
| 1,000 | £0.14918 | £149.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13230 | £529.20 |
| 8,000 | £0.12603 | £1,008.24 |
| 12,000 | £0.12289 | £1,474.68 |
| 20,000 | £0.11941 | £2,388.20 |
| 28,000 | £0.11737 | £3,286.36 |
| 40,000 | £0.11541 | £4,616.40 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |



