KGM21ACG1C332JU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.90302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,629
Unit Price: £0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.16035
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,829
Unit Price: £0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,151
Unit Price: £0.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,901
Unit Price: £0.22000
Datasheet

Direct


KEMET
In Stock: 1,007
Unit Price: £0.46000
Datasheet

Upgrade


KEMET
In Stock: 4,036
Unit Price: £1.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.54676
Datasheet

Upgrade


KEMET
In Stock: 3,879
Unit Price: £1.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.37296
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.37296
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.37296
Datasheet

Upgrade


KEMET
In Stock: 3,181
Unit Price: £0.49000
Datasheet
3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1C332JU

DigiKey Part Number
478-KGM21ACG1C332JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21ACG1C332JU
Description
CAP CER 3300PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1C332JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06622£198.66
Manufacturers Standard Package
Unit Price without VAT:£0.06622
Unit Price with VAT:£0.07946