0805YA332JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,629
Unit Price: £0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.13981
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,829
Unit Price: £0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,151
Unit Price: £0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,901
Unit Price: £0.19000
Datasheet

Direct


KEMET
In Stock: 1,007
Unit Price: £0.40000
Datasheet

Upgrade


KEMET
In Stock: 4,036
Unit Price: £1.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.47670
Datasheet

Upgrade


KEMET
In Stock: 3,879
Unit Price: £1.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.32517
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.32517
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.32517
Datasheet

Upgrade


KEMET
In Stock: 3,181
Unit Price: £0.43000
Datasheet

Upgrade


KEMET
In Stock: 905
Unit Price: £0.40000
Datasheet
3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YA332JA12A

DigiKey Part Number
0805YA332JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805YA332JA12A
Description
CAP CER 3300PF 16V NP0 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YA332JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.78731£15,746.20
Unit Price without VAT:£0.78731
Unit Price with VAT:£0.94477