KGM05AR71E151MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.10609
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.09305
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29,128
Unit Price: £0.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.03906
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,820
Unit Price: £0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,783
Unit Price: £0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38,200
Unit Price: £0.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,391
Unit Price: £0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04022
Datasheet

Upgrade


KEMET
In Stock: 11,609
Unit Price: £1.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.29926
Datasheet

Upgrade


KEMET
In Stock: 30,485
Unit Price: £0.29000
Datasheet
150 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E151MH

DigiKey Part Number
478-KGM05AR71E151MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71E151MH
Description
CAP CER 150PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E151MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04022£402.20
Manufacturers Standard Package
Unit Price without VAT:£0.04022
Unit Price with VAT:£0.04826