
KGM05AR71E151KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E151KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E151KHCT-ND - Cut Tape (CT) 478-KGM05AR71E151KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E151KH |
Description | CAP CER 150PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E151KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11900 | £1.19 |
| 50 | £0.08620 | £4.31 |
| 100 | £0.07600 | £7.60 |
| 500 | £0.05902 | £29.51 |
| 1,000 | £0.05378 | £53.78 |
| 2,500 | £0.04826 | £120.65 |
| 5,000 | £0.04494 | £224.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04220 | £422.00 |
| 20,000 | £0.03995 | £799.00 |
| 30,000 | £0.03882 | £1,164.60 |
| 50,000 | £0.03757 | £1,878.50 |
| 70,000 | £0.03684 | £2,578.80 |
| 100,000 | £0.03614 | £3,614.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

