0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51A104MH

DigiKey Part Number
478-KGM05AR51A104MHTR-ND - Tape & Reel (TR)
478-KGM05AR51A104MHCT-ND - Cut Tape (CT)
478-KGM05AR51A104MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51A104MH
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51A104MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR51C104KHKYOCERA AVX1,081,273478-KGM05AR51C104KHCT-ND£0.07000Upgrade
KGM05AR71C104JHKYOCERA AVX60,119478-KGM05AR71C104JHCT-ND£0.07000Upgrade
KGM05AR71C104KHKYOCERA AVX769,766478-KGM05AR71C104KHCT-ND£0.07000Upgrade
KGM05AR71C104MHKYOCERA AVX336478-KGM05AR71C104MHCT-ND£0.07000Upgrade
KGM05AR71E104KHKYOCERA AVX854,803478-KGM05AR71E104KHCT-ND£0.07000Upgrade
In-Stock: 87,708
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02300£0.23
50£0.01520£0.76
100£0.01300£1.30
500£0.00918£4.59
1,000£0.00803£8.03
2,500£0.00683£17.07
5,000£0.00610£30.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00551£55.10
20,000£0.00502£100.40
30,000£0.00478£143.40
50,000£0.00451£225.50
70,000£0.00435£304.50
100,000£0.00420£420.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400