Parametric Equivalent



KGM02AR51C472KH | |
|---|---|
DigiKey Part Number | 478-KGM02AR51C472KHTR-ND - Tape & Reel (TR) 478-KGM02AR51C472KHCT-ND - Cut Tape (CT) 478-KGM02AR51C472KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51C472KH |
Description | CAP CER 4700PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51C472KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 50 | £0.01860 | £0.93 |
| 100 | £0.01590 | £1.59 |
| 500 | £0.01140 | £5.70 |
| 1,000 | £0.01003 | £10.03 |
| 2,500 | £0.00857 | £21.42 |
| 5,000 | £0.00770 | £38.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00640 | £128.00 |
| 40,000 | £0.00592 | £236.80 |
| 60,000 | £0.00568 | £340.80 |
| 100,000 | £0.00541 | £541.00 |
| 140,000 | £0.00525 | £735.00 |
| 200,000 | £0.00510 | £1,020.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


