
GRM022R61C472KE01L | |
|---|---|
DigiKey Part Number | 490-GRM022R61C472KE01LTR-ND - Tape & Reel (TR) 490-GRM022R61C472KE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R61C472KE01L |
Description | CAP CER 4700PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R61C472KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 50 | £0.01160 | £0.58 |
| 100 | £0.00980 | £0.98 |
| 500 | £0.00686 | £3.43 |
| 1,000 | £0.00597 | £5.97 |
| 2,500 | £0.00502 | £12.55 |
| 5,000 | £0.00446 | £22.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.00280 | £112.00 |
| 80,000 | £0.00257 | £205.60 |
| 120,000 | £0.00246 | £295.20 |
| 200,000 | £0.00234 | £468.00 |
| 280,000 | £0.00227 | £635.60 |
| 400,000 | £0.00220 | £880.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

