Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KC2520Z25.0000C1JXNH | |
|---|---|
DigiKey Part Number | 478-KC2520Z25.0000C1JXNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC2520Z25.0000C1JXNH |
Description | OSCILLATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z25.0000C1JXNH Models |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KC2520Z25.0000C14X00 | KYOCERA AVX | 0 | 478-KC2520Z25.0000C14X00TR-ND | £0.59666 | Parametric Equivalent |
| KC2520Z25.0000C1JX00 | KYOCERA AVX | 1,255 | 478-KC2520Z25.0000C1JX00CT-ND | £1.16000 | Parametric Equivalent |
| KC2520Z25.0000C1KXNH | KYOCERA AVX | 0 | 478-KC2520Z25.0000C1KXNHTR-ND | £0.59666 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.59666 | £1,193.32 |
| Unit Price without VAT: | £0.59666 |
|---|---|
| Unit Price with VAT: | £0.71599 |



