
KC2520Z25.0000C1JX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z25.0000C1JX00TR-ND - Tape & Reel (TR) 478-KC2520Z25.0000C1JX00CT-ND - Cut Tape (CT) 478-KC2520Z25.0000C1JX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z25.0000C1JX00 |
Description | CLOCK OSCILLITORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z25.0000C1JX00 Models |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £1.00400 | £10.04 |
| 25 | £0.94800 | £23.70 |
| 100 | £0.86980 | £86.98 |
| 250 | £0.82292 | £205.73 |
| 500 | £0.78982 | £394.91 |
| 1,000 | £0.75858 | £758.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.72914 | £1,458.28 |
| 4,000 | £0.70139 | £2,805.56 |
| 6,000 | £0.68590 | £4,115.40 |
| 10,000 | £0.66715 | £6,671.50 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

