
CX3225SB30000H0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB30000H0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB30000H0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB30000H0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB30000H0FLJCC |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.44200 | £4.42 |
| 25 | £0.41760 | £10.44 |
| 50 | £0.40040 | £20.02 |
| 100 | £0.38380 | £38.38 |
| 250 | £0.36296 | £90.74 |
| 500 | £0.34798 | £173.99 |
| 1,000 | £0.33357 | £333.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31198 | £935.94 |
| 6,000 | £0.29909 | £1,794.54 |
| 9,000 | £0.29180 | £2,626.20 |
| 15,000 | £0.28287 | £4,243.05 |
| 21,000 | £0.27714 | £5,819.94 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

