
CX3225SB28636P0FPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB28636P0FPQCCTR-ND - Tape & Reel (TR) 478-CX3225SB28636P0FPQCCCT-ND - Cut Tape (CT) 478-CX3225SB28636P0FPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB28636P0FPQCC |
Description | 3.2MM X 2.5MM CRYSTAL 28.63636MH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.636 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.37640 | £9.41 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.34580 | £34.58 |
| 250 | £0.32704 | £81.76 |
| 500 | £0.31350 | £156.75 |
| 1,000 | £0.30053 | £300.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28107 | £843.21 |
| 6,000 | £0.26945 | £1,616.70 |
| 9,000 | £0.26289 | £2,366.01 |
| 15,000 | £0.25484 | £3,822.60 |
| 21,000 | £0.24968 | £5,243.28 |
| 30,000 | £0.24433 | £7,329.90 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

