
CX3225SB27000D0FPLCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB27000D0FPLCCTR-ND - Tape & Reel (TR) 478-CX3225SB27000D0FPLCCCT-ND - Cut Tape (CT) 478-CX3225SB27000D0FPLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB27000D0FPLCC |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB27000D0FPLCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.48800 | £4.88 |
| 25 | £0.46160 | £11.54 |
| 50 | £0.44280 | £22.14 |
| 100 | £0.42450 | £42.45 |
| 250 | £0.40144 | £100.36 |
| 500 | £0.38484 | £192.42 |
| 1,000 | £0.36891 | £368.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34503 | £1,035.09 |
| 6,000 | £0.33078 | £1,984.68 |
| 9,000 | £0.32272 | £2,904.48 |
| 15,000 | £0.31285 | £4,692.75 |
| 21,000 | £0.30652 | £6,436.92 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

