
CX3225SB16000D0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB16000D0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB16000D0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB16000D0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB16000D0FLJCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225SB16000D0FLJZZ | KYOCERA AVX | 589 | 478-CX3225SB16000D0FLJZZCT-ND | £1.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.44200 | £4.42 |
| 25 | £0.41760 | £10.44 |
| 50 | £0.40040 | £20.02 |
| 100 | £0.38380 | £38.38 |
| 250 | £0.36296 | £90.74 |
| 500 | £0.34798 | £173.99 |
| 1,000 | £0.33357 | £333.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31198 | £935.94 |
| 6,000 | £0.29909 | £1,794.54 |
| 9,000 | £0.29180 | £2,626.20 |
| 15,000 | £0.28287 | £4,243.05 |
| 21,000 | £0.27714 | £5,819.94 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

