
CX3225SA28636P0FPQHH | |
|---|---|
DigiKey Part Number | 478-CX3225SA28636P0FPQHHTR-ND - Tape & Reel (TR) 478-CX3225SA28636P0FPQHHCT-ND - Cut Tape (CT) 478-CX3225SA28636P0FPQHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SA28636P0FPQHH |
Description | 3.2MM X 2.5MM CRYSTAL 28.63636MH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.636 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.43800 | £4.38 |
| 25 | £0.41400 | £10.35 |
| 50 | £0.39700 | £19.85 |
| 100 | £0.38050 | £38.05 |
| 250 | £0.35984 | £89.96 |
| 500 | £0.34496 | £172.48 |
| 1,000 | £0.33069 | £330.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30928 | £927.84 |
| 6,000 | £0.29650 | £1,779.00 |
| 9,000 | £0.28927 | £2,603.43 |
| 15,000 | £0.28042 | £4,206.30 |
| 21,000 | £0.27475 | £5,769.75 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

